AO3415A | |
---|---|
DigiKey Part Number | 785-1193-2-ND - Tape & Reel (TR) 785-1193-1-ND - Cut Tape (CT) 785-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3415A |
Description | MOSFET P-CH 20V 5A SOT23-3L |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.5W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 940 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
1,000 | ¥0.96186 | ¥961.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86085 | ¥2,582.55 |
6,000 | ¥0.84163 | ¥5,049.78 |
9,000 | ¥0.74544 | ¥6,708.96 |
30,000 | ¥0.73582 | ¥22,074.60 |
75,000 | ¥0.62521 | ¥46,890.75 |