AS6C4008-55STIN | |
---|---|
DigiKey Part Number | 1450-1029-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4008-55STIN |
Description | IC SRAM 4MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.68000 | ¥43.68 |
10 | ¥39.85900 | ¥398.59 |
25 | ¥39.09200 | ¥977.30 |
40 | ¥38.80975 | ¥1,552.39 |
80 | ¥34.82400 | ¥2,785.92 |
234 | ¥34.69346 | ¥8,118.27 |
468 | ¥32.51556 | ¥15,217.28 |
1,170 | ¥31.14350 | ¥36,437.89 |