AS6C1008-55STIN | |
---|---|
DigiKey Part Number | 1450-1019-ND |
Manufacturer | |
Manufacturer Product Number | AS6C1008-55STIN |
Description | IC SRAM 1MBIT PARALLEL 32STSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-sTSOP |
Datasheet | Datasheet |
EDA/CAD Models | AS6C1008-55STIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-sTSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.21700 | ¥232.17 |
25 | ¥22.86280 | ¥571.57 |
40 | ¥22.80275 | ¥912.11 |
80 | ¥20.37463 | ¥1,629.97 |
234 | ¥19.70491 | ¥4,610.95 |
468 | ¥19.63318 | ¥9,188.33 |
1,170 | ¥18.28211 | ¥21,390.07 |
4,914 | ¥16.54839 | ¥81,318.79 |