Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,433 In Stock | 1 : ¥29.80000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 256K x 16 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 44-TSOP (0.400", 10.16mm Width) | 44-TSOP II | ||
1,590 In Stock | 1 : ¥36.45000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.5V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.465", 11.80mm Width) | 32-sTSOP I | ||
1,944 In Stock | 1 : ¥43.68000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-SOIC (0.400", 10.16mm Width) | 32-TSOP II | ||
593 In Stock | 1 : ¥57.71000 Tube | - | Tube | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | 0°C ~ 70°C (TA) | Through Hole | 32-DIP (0.600", 15.24mm) | 32-PDIP | ||
1,052 In Stock | 1 : ¥25.86000 Tray | - | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 55ns | 55 ns | 2.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-LFSOP (0.465", 11.80mm Width) | 32-sTSOP | ||
1,603 In Stock | 1 : ¥66.25000 Tray | Tray | Active | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 4Mbit | 512K x 8 | Parallel | 55ns | 55 ns | 2.2V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 32-TFSOP (0.465", 11.80mm Width) | 32-sTSOP |