AS4C4M32SA-6TCN | |
---|---|
DigiKey Part Number | 1450-1292-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M32SA-6TCN |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 2ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.08000 | ¥39.08 |
10 | ¥35.49100 | ¥354.91 |
25 | ¥34.72400 | ¥868.10 |
40 | ¥34.53450 | ¥1,381.38 |
108 | ¥30.96463 | ¥3,344.18 |
324 | ¥30.85241 | ¥9,996.18 |
540 | ¥29.72496 | ¥16,051.48 |
972 | ¥28.25930 | ¥27,468.04 |