ASEK724KMA-30AB-T-DK | |
---|---|
DigiKey Part Number | 620-1940-ND |
Manufacturer | |
Manufacturer Product Number | ASEK724KMA-30AB-T-DK |
Description | EVAL BOARD FOR ACS724KMA |
Customer Reference | |
Detailed Description | ACS724KMA - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Current Sensor | |
Sensing Range | 30A | |
Interface | Analog | |
Sensitivity | 66mV/A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS724KMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.04000 | ¥850.04 |