ASEK711KEX-15AB-J-DK | |
---|---|
DigiKey Part Number | 620-ASEK711KEX-15AB-J-DK-ND |
Manufacturer | |
Manufacturer Product Number | ASEK711KEX-15AB-J-DK |
Description | BOARD DEMO 711KEX-15AB SENSOR |
Customer Reference | |
Detailed Description | ACS711 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Current Sensor | |
Sensing Range | 15.5A | |
Interface | - | |
Sensitivity | 90mV/A | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ACS711 | |
Base Product Number |