APEK4954ELP-01-T-DK | |
---|---|
DigiKey Part Number | 620-1427-ND |
Manufacturer | |
Manufacturer Product Number | APEK4954ELP-01-T-DK |
Description | BOARD EVAL MOTOR CONTROL A4954 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A4954 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | A4954 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,521.72000 | ¥1,521.72 |