APEK4984SLP-01-T-DK | |
---|---|
DigiKey Part Number | 620-1377-ND |
Manufacturer | |
Manufacturer Product Number | APEK4984SLP-01-T-DK |
Description | BOARD EVAL MOTOR CONTROL A4984 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A4984 Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | No | |
Utilized IC / Part | A4984 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,469.56000 | ¥1,469.56 |