A4954ELPTR-T | |
---|---|
DigiKey Part Number | 620-1384-2-ND - Tape & Reel (TR) 620-1384-1-ND - Cut Tape (CT) 620-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4954ELPTR-T |
Description | IC MOTOR DRIVER 8V-40V 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4954ELPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 40V | |
Voltage - Load | 8V ~ 40V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥16.51992 | ¥4,129.98 |
500 | ¥14.82324 | ¥7,411.62 |
1,000 | ¥12.50155 | ¥12,501.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.87648 | ¥47,505.92 |