ACS70331EESATR-005U3 | |
---|---|
DigiKey Part Number | 620-1888-2-ND - Tape & Reel (TR) 620-1888-1-ND - Cut Tape (CT) 620-1888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS70331EESATR-005U3 |
Description | HIGH SENSITIVITY, 1 MHZ, GMR-BAS |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel GMR Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ACS70331EESATR-005U3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 400mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | ±2% | |
Voltage - Supply | 3V ~ 4.5V | |
Response Time | 535ns | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.54300 | ¥195.43 |
25 | ¥15.85560 | ¥396.39 |
50 | ¥14.75060 | ¥737.53 |
100 | ¥14.01280 | ¥1,401.28 |
500 | ¥11.80034 | ¥5,900.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.06287 | ¥16,594.31 |
3,000 | ¥10.69411 | ¥32,082.33 |
7,500 | ¥10.14095 | ¥76,057.12 |