UMPT-09-02.5-L-V-S-W-M-TR | |
---|---|
DigiKey Part Number | 612-UMPT-09-02.5-L-V-S-W-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMPT-09-02.5-L-V-S-W-M-TR |
Description | CONN HDR 9POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 9 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Solder Retention | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 650 V | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
325 | ¥38.66705 | ¥12,566.79 |