A1363LKTTN-5-T | |
---|---|
DigiKey Part Number | 620-1690-2-ND - Tape & Reel (TR) 620-1690-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1363LKTTN-5-T |
Description | SENSOR HALL EFFECT ANALOG 4SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 120kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥25.07900 | ¥250.79 |
25 | ¥22.29000 | ¥557.25 |
50 | ¥21.17480 | ¥1,058.74 |
100 | ¥20.61800 | ¥2,061.80 |
500 | ¥17.27464 | ¥8,637.32 |
1,000 | ¥16.16013 | ¥16,160.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.60290 | ¥62,411.60 |