DRV5055A2ELPGQ1 | |
---|---|
DigiKey Part Number | 296-DRV5055A2ELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055A2ELPGQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±44mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥15.27700 | ¥152.77 |
25 | ¥12.73160 | ¥318.29 |
50 | ¥12.44740 | ¥622.37 |
100 | ¥11.31680 | ¥1,131.68 |
500 | ¥9.90204 | ¥4,951.02 |
1,000 | ¥8.77037 | ¥8,770.37 |
5,000 | ¥8.20458 | ¥41,022.90 |