Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,350 In Stock | 1 : ¥19.81000 Bulk | - | Bulk | Active | Hall Effect | Single | Analog Voltage | ±44mT | 3V ~ 3.63V, 4.5V ~ 5.5V | 10mA | 1mA | - | 20kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Temperature Compensated | TO-92-3 | Through Hole | TO-226-3, TO-92-3 Short Body | ||
11,890 In Stock | 1 : ¥33.41000 Cut Tape (CT) 4,000 : ¥13.79323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Programmable, Temperature Compensated | 8-TSSOP | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | ||
7,985 In Stock | 1 : ¥33.41000 Cut Tape (CT) 4,000 : ¥15.60290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
2,837 In Stock | 1 : ¥32.26000 Cut Tape (CT) 4,000 : ¥15.60290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
1,349 In Stock | 1 : ¥33.41000 Cut Tape (CT) 4,000 : ¥15.60290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 120kHz | -40°C ~ 150°C | - | - | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module | ||
19,378 In Stock | 1 : ¥38.43000 Cut Tape (CT) 4,000 : ¥19.29927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Hall Effect | Single | Analog Voltage | - | 4.5V ~ 5.5V | 15mA | 10mA | - | 240kHz | -40°C ~ 150°C | Automotive | AEC-Q100 | Programmable, Temperature Compensated | 4-SIP | Through Hole | 4-SIP Module |