CAA-11.0592-18-3050-R | |
---|---|
DigiKey Part Number | 3997-CAA-11.0592-18-3050-RTR-ND - Tape & Reel (TR) 3997-CAA-11.0592-18-3050-RCT-ND - Cut Tape (CT) 3997-CAA-11.0592-18-3050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-11.0592-18-3050-R |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.97000 | ¥19.70 |
50 | ¥1.77160 | ¥88.58 |
100 | ¥1.57550 | ¥157.55 |
500 | ¥1.49664 | ¥748.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.26037 | ¥1,260.37 |
3,000 | ¥1.18161 | ¥3,544.83 |
5,000 | ¥1.14221 | ¥5,711.05 |
10,000 | ¥1.10282 | ¥11,028.20 |