FPM-8151H-R3BE | |
---|---|
DigiKey Part Number | FPM-8151H-R3BE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-8151H-R3BE |
Description | 15" C1D2 SS RS DVI/VGA WIDE TEMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | DVI, RS-232, USB, VGA | |
Dot Pixels | 1024 x 768 | |
Diagonal Screen Size | 15.00" (381.00mm) | |
Backlight | LED | |
Graphics Color | Red, Green, Blue (RGB) | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,135.31000 | ¥16,135.31 |