FPM-719-R9AE | |
---|---|
DigiKey Part Number | 1588-FPM-719-R9AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-719-R9AE |
Description | 19" SXGA IND. MONITOR,W/RESISTIV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Resistive | |
Interface | DP, HDMI, RS-232, USB, VGA | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,062.64000 | ¥9,062.64 |