FPM-7181W-P3AE | |
---|---|
DigiKey Part Number | FPM-7181W-P3AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-7181W-P3AE |
Description | 18.5" FLAT PCT DVI/VGA WIDE TEMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, RS-232, USB, VGA | |
Dot Pixels | 1366 x 768 | |
Diagonal Screen Size | 18.50" (469.90mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,485.14000 | ¥11,485.14 |