ATS-PP-04 | |
---|---|
DigiKey Part Number | ATS1883-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PP-04 |
Description | HEATSINK BRASS PUSH PIN 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Pin For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Push Pin | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.35000 | ¥8.35 |
10 | ¥7.99200 | ¥79.92 |
100 | ¥7.29350 | ¥729.35 |
1,000 | ¥5.79452 | ¥5,794.52 |
5,000 | ¥5.59475 | ¥27,973.75 |
10,000 | ¥5.19513 | ¥51,951.30 |