ATS-P2-20-C2-R0 | |
---|---|
DigiKey Part Number | ATS1857-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-20-C2-R0 |
Description | HEATSINK 54X54X25MM XCUT T766 |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.126" (54.00mm) | |
Width | 2.126" (54.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.14°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥66.56500 | ¥665.65 |
25 | ¥62.87080 | ¥1,571.77 |
50 | ¥59.17140 | ¥2,958.57 |
100 | ¥55.47280 | ¥5,547.28 |
300 | ¥51.77460 | ¥15,532.38 |
500 | ¥48.07646 | ¥24,038.23 |
1,000 | ¥47.15186 | ¥47,151.86 |