ATS-PPS-08 | |
---|---|
DigiKey Part Number | ATS1895-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PPS-08 |
Description | HEATSINK SS SPRING 4.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spring For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.05100 | ¥10.51 |
25 | ¥0.99840 | ¥24.96 |
50 | ¥0.97040 | ¥48.52 |
100 | ¥0.95730 | ¥95.73 |
250 | ¥0.92344 | ¥230.86 |