ATS-FM-66 | |
---|---|
DigiKey Part Number | 684-ATS-FM-66-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FM-66 |
Description | LCD DISPLAY FLOW TOTALIZER AND F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 2 ~ 60 LPM Male, 3/4", 0.75" (19.05mm) BSP Acetal Copolymer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 2 ~ 60 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Male, 3/4", 0.75" (19.05mm) BSP | |
Switch Function/Rating | - | |
Material - Body | Acetal Copolymer | |
Operating Temperature | 0°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥935.10000 | ¥935.10 |
10 | ¥779.23400 | ¥7,792.34 |
25 | ¥753.25600 | ¥18,831.40 |
100 | ¥727.28280 | ¥72,728.28 |