LS-0810-017 | |
---|---|
DigiKey Part Number | LS-0810-017-ND |
Manufacturer | |
Manufacturer Product Number | LS-0810-017 |
Description | 810NM AIGAAS LED ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm (805nm ~ 820nm) 1.6V 100mA TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm (805nm ~ 820nm) | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥140.18092 | ¥16,821.71 |