LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,515 In Stock | 1 : ¥26.69000 Bulk | - | Bulk | Active | Infrared (IR) | 60mA | - | 810nm | 1.4V | 50° | Top View | -20°C ~ 85°C (TA) | Through Hole | Radial | ||
133 In Stock | 1 : ¥3.57000 Cut Tape (CT) 100 : ¥3.42580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Infrared (IR) | 100mA | 225mW/sr @ 100mA | 810nm | 1.7V | 12° | Top View | -40°C ~ 85°C | Surface Mount | 2-SMD, No Lead |