ALD2331APAL | |
---|---|
DigiKey Part Number | 1014-1120-ND |
Manufacturer | |
Manufacturer Product Number | ALD2331APAL |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, NMOS, Open-Drain, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD2331APAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, NMOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 10V, ±1.5V ~ 5V | |
Voltage - Input Offset (Max) | 0.5mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 180µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 75dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥114.28380 | ¥5,714.19 |