TS372IDT | |
---|---|
DigiKey Part Number | 497-2271-2-ND - Tape & Reel (TR) 497-2271-1-ND - Cut Tape (CT) 497-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS372IDT |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS372IDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 375µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.30700 | ¥73.07 |
25 | ¥6.93560 | ¥173.39 |
100 | ¥5.69760 | ¥569.76 |
250 | ¥5.32620 | ¥1,331.55 |
500 | ¥4.70684 | ¥2,353.42 |
1,000 | ¥4.36146 | ¥4,361.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.92530 | ¥9,813.25 |