TS393IYDT | |
---|---|
DigiKey Part Number | 497-10246-2-ND - Tape & Reel (TR) 497-10246-1-ND - Cut Tape (CT) 497-10246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS393IYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS393IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 25µA | |
CMRR, PSRR (Typ) | 71dB CMRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52440 | ¥288.11 |
100 | ¥9.81810 | ¥981.81 |
250 | ¥9.21872 | ¥2,304.68 |
500 | ¥8.06630 | ¥4,033.15 |
1,000 | ¥6.68357 | ¥6,683.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22262 | ¥15,556.55 |
5,000 | ¥5.99215 | ¥29,960.75 |
12,500 | ¥5.76168 | ¥72,021.00 |