ADG604YRUZ | |
---|---|
DigiKey Part Number | 505-ADG604YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG604YRUZ |
Description | IC SWITCH SP4TX1 115OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG604YRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 115Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 105ns, 45ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 17pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -70dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.29000 | ¥492.90 |
96 | ¥40.80677 | ¥3,917.45 |
288 | ¥38.97278 | ¥11,224.16 |
576 | ¥35.53405 | ¥20,467.61 |
1,056 | ¥30.94910 | ¥32,682.25 |
2,592 | ¥29.80280 | ¥77,248.86 |