AL-11-50-0-C | |
---|---|
DigiKey Part Number | 2162-AL-11-50-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-11-50-0-C |
Description | CBL TIE LOCKING BLK 50LBS 11.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.06" (77.72mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.06" (77.72mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.938' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.65030 | ¥65.03 |
300 | ¥0.56050 | ¥168.15 |
500 | ¥0.53812 | ¥269.06 |
1,000 | ¥0.47080 | ¥470.80 |
2,500 | ¥0.42594 | ¥1,064.85 |
5,000 | ¥0.40354 | ¥2,017.70 |
10,000 | ¥0.39232 | ¥3,923.20 |