REB-B2D-YG | |
---|---|
DigiKey Part Number | 2057-REB-B2D-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-B2D-YG |
Description | TERM BLK GND 8-20 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 40 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥26.02500 | ¥260.25 |
25 | ¥24.37640 | ¥609.41 |
50 | ¥21.66740 | ¥1,083.37 |
100 | ¥21.19690 | ¥2,119.69 |
250 | ¥19.54852 | ¥4,887.13 |
500 | ¥17.66422 | ¥8,832.11 |
1,000 | ¥15.66225 | ¥15,662.25 |
5,000 | ¥14.72020 | ¥73,601.00 |