REB-A2E-YG | |
---|---|
DigiKey Part Number | 2057-REB-A2E-YG-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2E-YG |
Description | TERM BLK GND 6-24 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
10 | ¥34.30100 | ¥343.01 |
25 | ¥32.13000 | ¥803.25 |
50 | ¥28.56020 | ¥1,428.01 |
100 | ¥27.93880 | ¥2,793.88 |
250 | ¥25.76596 | ¥6,441.49 |
500 | ¥23.28234 | ¥11,641.17 |
1,000 | ¥20.64372 | ¥20,643.72 |