REB-A2C-BU | |
---|---|
DigiKey Part Number | 2057-REB-A2C-BU-ND |
Manufacturer | |
Manufacturer Product Number | REB-A2C-BU |
Description | TERM BLK FEED THRU 10-24AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥10.50000 | ¥105.00 |
25 | ¥9.78920 | ¥244.73 |
50 | ¥8.88620 | ¥444.31 |
100 | ¥8.84690 | ¥884.69 |
250 | ¥7.47092 | ¥1,867.73 |
500 | ¥7.07768 | ¥3,538.84 |
1,000 | ¥6.29126 | ¥6,291.26 |
5,000 | ¥5.11162 | ¥25,558.10 |