MTJ-88GX1 | |
---|---|
DigiKey Part Number | 2057-MTJ-88GX1-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88GX1 |
Description | MOD JACK RJ45 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥3.93400 | ¥98.35 |
40 | ¥3.70250 | ¥148.10 |
80 | ¥3.54875 | ¥283.90 |
240 | ¥3.24046 | ¥777.71 |
480 | ¥3.08621 | ¥1,481.38 |
960 | ¥2.54616 | ¥2,444.31 |
2,400 | ¥2.31469 | ¥5,555.26 |