Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.28100 | ¥62.81 |
25 | ¥6.02600 | ¥150.65 |
40 | ¥5.89675 | ¥235.87 |
84 | ¥5.64036 | ¥473.79 |
252 | ¥5.12786 | ¥1,292.22 |
504 | ¥4.61492 | ¥2,325.92 |
1,008 | ¥4.10213 | ¥4,134.95 |
2,436 | ¥3.71760 | ¥9,056.07 |