Headers, Male Pins

Results: 8
Series
BHRMHR
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Fastening Type
Latch Lock/Eject Hooks, LongLatch Lock/Eject Hooks, ShortPush-Pull
Contact Length - Post
0.126" (3.20mm)0.130" (3.30mm)0.134" (3.40mm)0.142" (3.60mm)0.157" (4.00mm)-
Insulation Height
0.331" (8.40mm)0.346" (8.80mm)0.354" (9.00mm)0.356" (9.05mm)0.358" (9.10mm)0.413" (10.49mm)0.661" (16.79mm)
Contact Finish - Post
GoldTin
Insulation Material
Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
Keying SlotKeying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Current Rating (Amps)
1A3A
Voltage Rating
250VAC350VAC
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
BHR-26-VUA
BHR-26-VUA
CONN HEADER VERT 26POS 2.54MM
Adam Tech
1,215
In Stock
1 : ¥4.35000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.346" (8.80mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
MHR-26-VUAL
MHR-26-VUAL
CONN HEADER VERT 26POS 2.54MM
Adam Tech
260
In Stock
1 : ¥11.17000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
-
0.134" (3.40mm)
-
0.661" (16.79mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot, Mounting Flange
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
MHR-26-HUAS
MHR-26-HUAS
CONN HEADER R/A 26POS 2.54MM
Adam Tech
114
In Stock
1 : ¥13.71000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Short
-
0.157" (4.00mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
BHR-26-HUA-ML
BHR-26-HUA-ML
CONN HEADER R/A 26POS 2.54MM
Adam Tech
168
In Stock
1 : ¥36.78000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
-
0.126" (3.20mm)
-
0.354" (9.00mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
350VAC
MHR-26-HUAL
MHR-26-HUAL
CONN HEADER R/A 26POS 2.54MM
Adam Tech
49
In Stock
1 : ¥13.71000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Lock/Eject Hooks, Long
-
0.142" (3.60mm)
-
0.331" (8.40mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT)
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
BHR-26-HUA
BHR-26-HUA
CONN HEADER R/A 26POS 2.54MM
Adam Tech
47
In Stock
1 : ¥6.57000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
-
0.134" (3.40mm)
-
0.356" (9.05mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A
250VAC
BHR-26-VSG-SMT
BHR-26-VSG-SMT
CONN HEADER SMD 26POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
2,040 : ¥6.14870
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.413" (10.49mm)
Square
Gold
Flash
Tin
Brass
Thermoplastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
BHR-26-VUA-ML
BHR-26-VUA-ML
CONN HEADER VERT 26POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : ¥28.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
-
0.130" (3.30mm)
-
0.358" (9.10mm)
Square
Gold
Flash
Gold
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
3A
250VAC
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.