BH-49A-5 | |
---|---|
DigiKey Part Number | 2057-BH-49A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-49A-5 |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-49A-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.65500 | ¥46.55 |
50 | ¥4.08520 | ¥204.26 |
100 | ¥3.86270 | ¥386.27 |
250 | ¥3.58704 | ¥896.76 |
500 | ¥3.39164 | ¥1,695.82 |
1,000 | ¥3.20691 | ¥3,206.91 |
2,500 | ¥2.97796 | ¥7,444.90 |
5,000 | ¥2.81568 | ¥14,078.40 |