A-BAT-CH-C8-EA-ZSR3 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZSR3TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-ZSR3CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-ZSR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZSR3 |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.40000 | ¥44.00 |
50 | ¥3.85860 | ¥192.93 |
100 | ¥3.63780 | ¥363.78 |
250 | ¥3.34860 | ¥837.15 |
500 | ¥3.14468 | ¥1,572.34 |
1,000 | ¥2.94075 | ¥2,940.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.14468 | ¥1,572.34 |
1,000 | ¥2.94075 | ¥2,940.75 |
2,500 | ¥2.68576 | ¥6,714.40 |
5,000 | ¥2.48176 | ¥12,408.80 |