5722 | |
---|---|
DigiKey Part Number | 1528-5722-ND |
Manufacturer | |
Manufacturer Product Number | 5722 |
Description | HD NEOPIXEL UV LED STRIP 60 LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip Violet 1000.00mm L |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 60 | |
Color | Violet | |
Controller Type | WS2812 | |
Utilized LED | WS2812 (5050) | |
Interface | - | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.11000 | ¥212.11 |