5737 | |
---|---|
DigiKey Part Number | 1528-5737-ND |
Manufacturer | |
Manufacturer Product Number | 5737 |
Description | KEY CAPS MILKY WHITE 10 PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Keyswitch Switch Cap White Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square, Concave | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.70000 | ¥32.70 |