5666 | |
---|---|
DigiKey Part Number | 1528-5666-ND |
Manufacturer | |
Manufacturer Product Number | 5666 |
Description | ADAFRUIT IOT BUTTON WITH NEOPIXE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NeoPixel Button Human Interface QT Py, Xiao Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | QT Py, Xiao | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | NeoPixel | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |