5634 | |
---|---|
DigiKey Part Number | 1528-5634-ND |
Manufacturer | |
Manufacturer Product Number | 5634 |
Description | QSPI FLASH 128MBIT W25Q128(Q) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W25Q128(Q) Flash Memory Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | W25Q128(Q) | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |