5643 | |
---|---|
DigiKey Part Number | 1528-5643-ND |
Manufacturer | |
Manufacturer Product Number | 5643 |
Description | SPI FLASH 128MBIT W25Q128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W25Q128 Flash Memory Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | W25Q128 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |