5545 | |
---|---|
DigiKey Part Number | 1528-5545-ND |
Manufacturer | |
Manufacturer Product Number | 5545 |
Description | STEMMA QT I2C 8 GPIO PCF8574 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PCF8574 I/O Expansion Interface Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Interface | |
Function | I/O Expansion | |
Utilized IC / Part | PCF8574 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython, Python | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |