5221 | |
---|---|
DigiKey Part Number | 1528-5221-ND |
Manufacturer | |
Manufacturer Product Number | 5221 |
Description | ADAFRUIT ANO ROTARY NAVIGATION E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | 7 | |
Pitch | - | |
Board Thickness | 0.100" (2.54mm) 1/10" | |
Material | - | |
Size / Dimension | 1.500" L x 1.400" W (38.10mm x 35.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |