5001 | |
---|---|
DigiKey Part Number | 1528-5001-ND |
Manufacturer | |
Manufacturer Product Number | 5001 |
Description | SWITCH NAV SCROLL WHEEL 1MA 10V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Scroll Wheel | |
Switch Function | 360° Rotational, 4-Way Directional, Center Select | |
Output | Digital (Mechanical Switch) | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 10 V | |
Resistance | 300 Ohms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | 0°C ~ 40°C | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.09000 | ¥76.09 |