4285 | |
---|---|
DigiKey Part Number | 1528-4285-ND |
Manufacturer | |
Manufacturer Product Number | 4285 |
Description | AIRLIFT SHIELD - ESP32 WIFI CO-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32 WiFi RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | ESP32-WROOM-32 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Arduino R3 Shield | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.09000 | ¥127.09 |