4201 | |
---|---|
DigiKey Part Number | 1528-2905-ND |
Manufacturer | |
Manufacturer Product Number | 4201 |
Description | ADAFRUIT AIRLIFT ESP32 BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ESP32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.59000 | ¥84.59 |