3965

DigiKey Part Number
1528-2713-ND
Manufacturer
Manufacturer Product Number
3965
Description
ADAFRUIT MPRLS PORTED PRESSURE S
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MPRLS - Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Pressure
Sensing Range
0 ~ 25 PSI
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
MPRLS
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.88000¥245.88
Manufacturers Standard Package