SEN-12909 | |
---|---|
DigiKey Part Number | 1568-1281-ND |
Manufacturer | |
Manufacturer Product Number | SEN-12909 |
Description | SPARKFUN PRESSURE SENSOR BREAKOU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MS5803-14BA - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | 0 ~ 14 bar | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MS5803-14BA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.53000 | ¥529.53 |